Reference Only

503480-3200 BULK

FFC & FPC Connectors .5MM REC 32P RA SMT DUAL CONT

Manufacturer:

Mfr Part:
5034803200.

TTI Part:
503480-3200 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series503480
PackagingAmmo Pack
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Part # Aliases5034803200.

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,952In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$5.68
$1.40$14.00
$1.39$34.75
$1.38$69.00
$1.35$135.00
$1.33$332.50
$1.29$1,290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.