5034801200. Molex

503480-1200 BULK

FFC & FPC Connectors .5MM REC 12P RA SMT DUAL CONT

Manufacturer:

Mfr Part:
5034801200.

TTI Part:
503480-1200 BULK

EDA / CAD Models

Alternate Part Number

503480-1200

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions12 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating500 mA
Series503480
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Flammability RatingUL 94 V-0
Housing ColorBlack, White
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,635In Stock

Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.