Reference Only
5034690200
End of Life
Lighting Connectors 3.7 LED PLUG HSG EMBSTP PKG 503469
Datasheet
5034690200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Housing Material | Polyamide (PA) | |
| Series | 503469 | |
| Packaging | Reel | |
| Application | Board to Board | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Pitch | 3.7 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | Flexi-Mate | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.306 | $459.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.