
503398-1892 BULK
Memory Card Connectors 1.10MM MICRO SD PUSH-PUSH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Packaging | Ammo Pack | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,318In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $5.61 | |
| $1.84 | $18.40 | |
| $1.81 | $45.25 | |
| $1.79 | $89.50 | |
| $1.76 | $176.00 | |
| $1.73 | $432.50 | |
| $1.71 | $1,710.00 | |
| $1.63 | $3,912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes