Reference Only

5031590900

Headers & Wire Housings 1.50MM CLIK-MATE REC 09P VT TH

Manufacturer:

Mfr Part:
5031590900

TTI Part:
503159-0900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions9 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series503159
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBeige
Housing MaterialPolyamide (PA)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

8,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 135 / Multiples: 135)
Quantity Unit PriceExt. Price
$0.53$71.55
$0.481$259.74
$0.458$494.64
$0.363$1,323.13
$0.358$3,479.76
$0.354$8,602.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502578-0400 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 4P SR BEIGE
502578-0200 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE
502578-0600 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE
502578-0300 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 3P SR BEIGE

My Notes

Sign into see notes.