Reference Only
503159-1201
Headers & Wire Housings 1.50MM CLIK-MATE REC 12P VT TH
Datasheet
5031591201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7,920 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $3,564.00 | |
| $0.415 | $8,217.00 | |
| $0.41 | $17,859.60 | |
| $0.405 | $33,679.80 | |
| $0.40 | $80,784.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.