Reference Only
503159-0701
Headers & Wire Housings 1.50MM CLIK-MATE REC 07P VT TH
Datasheet
5031590701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
5,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 165 / Multiples: 165)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.386 | $63.69 | |
| $0.351 | $173.74 | |
| $0.342 | $395.01 | |
| $0.338 | $1,394.25 |
Need more?
Sign in to add projects and notes