Reference Only
503159-0600
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, TH, Vert., Tin Pltg, Positive Lock, w/ Peg, 6 Pos., Natural
Datasheet
5031590600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown (Beige) | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $79.38 | |
| $0.368 | $596.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 2 Pos., Natural

Molex
Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 4 Pos., Natural

Molex
Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 6 Pos., Natural

Molex
Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 3 Pos., Natural
Sign in to add projects and notes