Reference Only

503159-0510

Headers & Wire Housings 1.50MM CLIK-MATE REC 05P VT TH

Manufacturer:

Mfr Part:
5031590510

TTI Part:
503159-0510

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions5 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series503159
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 15,840 / Multiples: 220)
Quantity Unit PriceExt. Price
$0.298$4,720.32
$0.287$13,638.24
$0.284$29,240.64
$0.281$57,863.52
$0.278$140,912.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.