Reference Only
503159-0201
Headers & Wire Housings 1.5mm CLIK-Mate Rcpt SR TH Vrt wPeg 2Ckt
Datasheet
5031590201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503159 | |
| Tradename | CLIK-Mate | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5031590201 05031590201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
Technical Resources
21,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $59.20 | |
| $0.146 | $175.20 | |
| $0.145 | $406.00 | |
| $0.143 | $1,430.00 | |
| $0.142 | $4,089.60 | |
| $0.14 | $12,096.00 | |
| $0.139 | $27,800.00 |
Need more?
Sign in to add projects and notes