Reference Only

5031541290

Headers & Wire Housings 1.50MM CLIK-MATE REC 12P VT

Manufacturer:

Mfr Part:
5031541290

TTI Part:
503154-1290

EDA / CAD Models

Alternate Part Number

503154-1290 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch1.5 mm (0.059 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$1.22$549.00
$1.21$1,089.00
$1.20$2,160.00
$1.19$6,426.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

503149-1200 Molex
Mating Product

Molex

Headers & Wire Housings 1.5 W/B Dual Plg Hsg 12Ckt Beige

My Notes

Sign into see notes.