
503154-2490 BULK
Headers & Wire Housings 1.50MM CLIK-MATE REC 24P VT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503154 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
430In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $5.97 | |
| $1.87 | $18.70 | |
| $1.84 | $46.00 | |
| $1.61 | $161.00 | |
| $1.59 | $715.50 | |
| $1.56 | $1,404.00 | |
| $1.53 | $2,065.50 | |
| $1.51 | $3,397.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes