Reference Only

503154-1890

Headers & Wire Housings 1.50MM CLIK-MATE REC 18P VT

Manufacturer:

Mfr Part:
5031541890

TTI Part:
503154-1890

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle Housing
Number of Positions18 Position
Pitch1.5 mm (0.059 in)
Number of Rows2 Row
Mounting StylePanel Mount
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series503154
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBeige
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V
Part # Aliases5031541890 05031541890

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$1.36$1,836.00
$1.30$5,265.00
$1.23$13,284.00
$1.22$24,705.00
$1.20$61,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.