
503154-1690 BULK
Headers & Wire Housings 1.50MM REC SMT VT 02X08P
Datasheet
5031541690. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503154 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
211In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $6.48 | |
| $1.45 | $1,305.00 | |
| $1.41 | $1,903.50 | |
| $1.26 | $2,835.00 | |
| $1.19 | $4,760.00 | |
| $1.17 | $11,700.00 | |
| $1.16 | $23,200.00 | |
| $1.14 | $57,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.