Reference Only
503154-0890 BULK
Headers & Wire Housings 1.50MM CLIK-MATE REC 08P VT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 503154 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $6.20 | |
| $1.35 | $13.50 | |
| $1.32 | $33.00 | |
| $1.19 | $119.00 | |
| $1.00 | $250.00 | |
| $0.90 | $7,290.00 | |
| $0.89 | $19,224.00 | |
| $0.88 | $35,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes