Reference Only

5025985193

FFC & FPC Connectors .3MM 51P EASY-ON RA SMT

Manufacturer:

Mfr Part:
5025985193

TTI Part:
502598-5193

EDA / CAD Models

Alternate Part Number

502598-5193 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions51 Position
Pitch0.3 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating300 mA
Series502598
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance50 MOhms
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameBackFlip, Easy-On
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.46$4,380.00
$1.44$8,640.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

15015-0251 Molex
Mating Product

Molex

FFC / FPC Jumper Cables 51C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00

My Notes

Sign into see notes.