Reference Only
5025982393
FFC & FPC Connectors .3MM 23P EASY-ON RA SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Contact Location | Dual Contact | |
| Contact Plating | Gold | |
| Current Rating | 300 mA | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 23 Position | |
| Packaging | Reel | |
| Pitch | 0.3 mm | |
| Product Type | FFC & FPC Connectors | |
| Product | Board Mount | |
| Series | 502598 | |
| Subcategory | FFC & FPC Connectors | |
| Termination Style | SMD/SMT | |
| Tradename | BackFlip, Easy-On | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $16,380.00 | |
| $0.80 | $43,200.00 | |
| $0.78 | $84,240.00 | |
| $0.77 | $166,320.00 | |
| $0.76 | $383,040.00 |
Need more?
Associated Parts

FFC / FPC Jumper Cables 23C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00
Sign in to add projects and notes