Reference Only

5025850670

Headers & Wire Housings 1.50MM CLIK-MATE REC 06P RA

Manufacturer:

Mfr Part:
5025850670

TTI Part:
502585-0670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions6 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingTin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating2 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.561$561.00
$0.535$1,070.00
$0.529$1,587.00
$0.519$4,152.00
$0.48$7,680.00
$0.475$19,000.00
$0.471$37,680.00
Need more?

Associated Parts

502578-0300 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 3P SR BEIGE
502578-0400 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 4P SR BEIGE
502578-0200 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE
502578-0600 Molex
Mating Product

Molex

Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE

My Notes

Sign into see notes.