5025850470. Molex

502585-0470 BULK

Headers & Wire Housings 1.50MM CLIK-MATE REC 04P RA

Manufacturer:

Mfr Part:
5025850470.

TTI Part:
502585-0470 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions4 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderSocket (Female)
Contact PlatingTin
Series502585
TradenameCLIK-Mate
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingAmmo Pack
Contact MaterialCopper Alloy
Current Rating2 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

268In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$5.40
$0.88$8.80
$0.77$19.25
$0.76$76.00
$0.681$170.25
$0.674$337.00
$0.498$498.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.