
502585-0270 BULK
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P RA
Datasheet
5025850270. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | 502585 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
358In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.449 | $5.38 | |
| $0.442 | $11.05 | |
| $0.435 | $43.50 | |
| $0.428 | $107.00 | |
| $0.421 | $210.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes