Reference Only

5025840260

Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT

Manufacturer:

Mfr Part:
5025840260

TTI Part:
502584-0260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions2 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series502584
TradenameCLIK-Mate
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating2 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.52$468.00
$0.51$918.00
$0.505$1,363.50
$0.489$2,640.60
$0.443$7,176.60
$0.419$13,575.60
$0.385$24,948.00
Need more?

Associated Parts

502578-0200 Molex
Mating Product

Molex

Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE
502578-0600 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE
502578-0300 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 3P SR BEIGE
502578-0400 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 4P SR BEIGE
Sign in to add projects and notes