Reference Only
5025790100
Headers & Wire Housings 1.5 W/B Single Plg Term Loose W/Plt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Series | 502579 | |
| Tradename | CLIK-Mate | |
| Wire Gauge | 28 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 VAC/DC | |
| Part # Aliases | 5025790100 5025790100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
137,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $29.50 | |
| $0.055 | $55.00 | |
| $0.052 | $104.00 | |
| $0.051 | $153.00 | |
| $0.049 | $1,911.00 | |
| $0.049 | $2,940.00 | |
| $0.048 | $5,760.00 | |
| $0.048 | $14,400.00 |
Need more?
Associated Parts

Other Tools HAND TOOL CLIK-Mate

Crimpers / Crimping Tools HANDCRIMP TOOL CTX50 CTX50 Unsld Rec Term

Extraction, Removal & Insertion Tools EXTRACTOR TOOL EXTRACTOR TOOL
Sign in to add projects and notes