Reference Only

5025790000

Headers & Wire Housings 1.50MM CLIK-MATE PLG TERM WTB

Manufacturer:

Mfr Part:
5025790000

TTI Part:
502579-0000

EDA / CAD Models

Alternate Part Number

502579-0100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
ApplicationSignal
Wire Gauge28 AWG
PackagingReel
Contact MaterialTin
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

615,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0175$262.50
Need more?

Associated Parts

502578-0200 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE
502578-0600 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE
502578-0300 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 3P SR BEIGE
502578-0400 Molex
Headers & Wire Housings CLIKMATE PLUG HSG 4P SR BEIGE
Sign in to add projects and notes