Reference Only
502578-0800
Headers & Wire Housings CLIKMATE PLUG HSG 8P SR BEIGE
Datasheet
5025780800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug | |
| Number of Positions | 8 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 502578 | |
| Tradename | CLIK-Mate | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Housing Gender | Plug | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,900In Stock
84,000 expected on from 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $21.80 | |
| $0.182 | $91.00 | |
| $0.179 | $358.00 | |
| $0.177 | $708.00 | |
| $0.159 | $3,816.00 | |
| $0.157 | $7,536.00 | |
| $0.153 | $12,240.00 | |
| $0.152 | $30,400.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 08P RA

Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 8CKT
Molex
Headers & Wire Housings 1.50MM CLIK-MATE REC 08P VT
Sign in to add projects and notes