Reference Only
502578-0400
Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 4 Pos., Natural
Datasheet
5025780400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug | |
| Number of Positions | 4 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Housing Gender | Plug | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,500In Stock
80,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $15.10 | |
| $0.149 | $74.50 | |
| $0.148 | $148.00 | |
| $0.127 | $381.00 | |
| $0.126 | $630.00 | |
| $0.123 | $1,107.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, R/A, Tin Pltg, Positive Lock, 4 Pos., Natural

Molex
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, 4 Pos., Beige

Molex
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, TH, Vert., Tin Pltg, Positive Lock, w/ Peg, 4 Pos., Natural
Molex
Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 4 Pos., Beige
Sign in to add projects and notes