Reference Only

5024430870

Headers & Wire Housings 2.00MM CLIK-MATE REC 8P VT

Manufacturer:

Mfr Part:
5024430870

TTI Part:
502443-0870

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating3 A
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

123,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 650 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.437$284.05
$0.429$557.70
$0.42$819.00
$0.414$1,345.50
$0.409$2,392.65
$0.393$5,364.45
$0.377$11,517.35
Need more?

Associated Parts

502439-0800 Molex
Mating Product

Molex

Headers & Wire Housings 8P CLIKMATE PLUG POSITIVE LOCK

My Notes

Sign into see notes.