Reference Only
5024391000
Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 10 Pos., White
Datasheet
5024391000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Series | 502439 | |
| Tradename | CLIK-Mate | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 3 A | |
| Housing Color | White | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Positive Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $17.60 | |
| $0.157 | $78.50 | |
| $0.141 | $141.00 | |
| $0.139 | $347.50 | |
| $0.122 | $1,220.00 | |
| $0.121 | $1,936.00 | |
| $0.12 | $4,800.00 | |
| $0.118 | $11,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes