Reference Only

5024390700

Headers & Wire Housings 2.0 W/B Single Plug Hsg 7Ckt

Manufacturer:

Mfr Part:
5024390700

TTI Part:
502439-0700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions7 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series502439
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.09$1,440.00
$0.089$3,560.00
$0.088$9,152.00
$0.087$17,400.00
$0.086$43,344.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.