Reference Only

5024390200

Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 2 Pos., White

Manufacturer:

Mfr Part:
5024390200

TTI Part:
502439-0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions2 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series502439
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4,400In Stock

20,000 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.058$11.60
$0.058$58.00
$0.057$171.00
$0.05$250.00
$0.048$480.00
$0.047$723.80
Need more?
Sign in to add projects and notes