Reference Only
502439-1200
Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 12 Pos., White
Datasheet
5024391200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,400In Stock
24,000 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.152 | $15.20 | |
| $0.151 | $75.50 | |
| $0.145 | $362.50 | |
| $0.144 | $720.00 | |
| $0.142 | $1,420.00 | |
| $0.141 | $4,230.00 | |
| $0.139 | $10,842.00 | |
| $0.138 | $52,164.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, R/A, 12 Pos.

Molex
Headers & Wire Housings 2mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, Vert., 12 Pos.
Sign in to add projects and notes