Reference Only
502439-0600
Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 6 Pos., White
Datasheet
5024390600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $10.80 | |
| $0.097 | $48.50 | |
| $0.096 | $96.00 | |
| $0.094 | $1,410.00 | |
| $0.093 | $2,232.00 | |
| $0.092 | $7,728.00 | |
| $0.091 | $18,564.00 | |
| $0.09 | $36,720.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, Vert., 6 Pos.

Molex
Headers & Wire Housings 2mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, R/A, 6 Pos.
Sign in to add projects and notes