Reference Only
5024380100
Headers & Wire Housings CLICKMATE CRIMP TERM 24-26 AWG TIN LOOSE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 502438 | |
| Tradename | CLIK-Mate | |
| Wire Gauge | 26 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0387 | $19.35 | |
| $0.0383 | $38.30 | |
| $0.038 | $76.00 | |
| $0.0376 | $112.80 | |
| $0.0372 | $186.00 | |
| $0.0368 | $368.00 | |
| $0.0357 | $2,570.40 | |
| $0.0349 | $7,538.40 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND TOOL 2.0MM CLICKMATE

Extraction, Removal & Insertion Tools Extraction Tools for CTX50 Crimp Terminals
Sign in to add projects and notes