Reference Only

5024304030

Board to Board & Mezzanine Connectors 0.4 B/B Plug Assy W/Tape 40P EmbsTpPkg

Manufacturer:

Mfr Part:
5024304030

TTI Part:
502430-4030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1 mm
Current Rating300 mA
Voltage Rating50 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series502430
PackagingReel
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.80$14,400.00
$0.78$42,120.00
$0.76$82,080.00
$0.743$160,488.00
$0.726$365,904.00
Need more?

My Notes

Sign into see notes.