
502386-0470 BULK
Headers & Wire Housings 1.25MM CLIK-MATE REC 05P RA
Datasheet
5023860470. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 502386 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
945In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.477 | $5.24 | |
| $0.434 | $10.85 | |
| $0.401 | $40.10 | |
| $0.371 | $185.50 | |
| $0.307 | $6,631.20 | |
| $0.304 | $13,132.80 | |
| $0.301 | $26,006.40 | |
| $0.298 | $60,076.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes