Reference Only
502382-0670 BULK
Headers & Wire Housings 1.25MM CLIK-MATE REC 06P VT
Datasheet
5023820670. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 502382 | |
| Tradename | CLIK-Mate | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.346 | $5.19 | |
| $0.343 | $8.57 | |
| $0.339 | $33.90 | |
| $0.336 | $84.00 | |
| $0.333 | $166.50 | |
| $0.32 | $448.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.