Reference Only
5023810010
Headers & Wire Housings 1.25MM CLIK-MATE PLG TERM WTB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 502381 | |
| Tradename | CLIK-Mate | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Packaging | Reel | |
| Contact Material | Gold | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 96,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $6,720.00 | |
| $0.062 | $17,856.00 | |
| $0.06 | $34,560.00 | |
| $0.06 | $63,360.00 | |
| $0.059 | $152,928.00 |
Need more?
Sign in to add projects and notes