Reference Only
5023810000
Headers & Wire Housings 1.25MM CLIK-MATE PLG TERM WTB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Application | Signal | |
| Wire Gauge | 28 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0154 | $369.60 | |
| $0.0151 | $724.80 | |
| $0.0148 | $1,065.60 | |
| $0.0146 | $1,752.00 | |
| $0.0143 | $2,745.60 | |
| $0.0141 | $5,752.80 | |
| $0.0138 | $13,910.40 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool 2mm iGrid 26-28AWG
Sign in to add projects and notes