Reference Only
502381-0010 BULK
Headers & Wire Housings 1.25MM CLIK-MATE PLG TERM WTB
Datasheet
5023810000. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5023810000. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 76 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $5.01 | |
| $0.064 | $32.00 | |
| $0.063 | $63.00 | |
| $0.062 | $186.00 | |
| $0.062 | $310.00 | |
| $0.061 | $610.00 | |
| $0.06 | $4,320.00 | |
| $0.059 | $24,072.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes