
502381-0000 BULK
Headers & Wire Housings 1.25MM CLIK-MATE PLG TERM WTB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Application | Signal | |
| Wire Gauge | 28 AWG | |
| Packaging | Ammo Pack | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0258 | $5.16 | |
| $0.0215 | $21.50 | |
| $0.0212 | $63.60 | |
| $0.0205 | $1,476.00 | |
| $0.0202 | $2,424.00 | |
| $0.0199 | $3,820.80 | |
| $0.0196 | $7,996.80 | |
| $0.0193 | $19,454.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes