Reference Only

5023801000

Headers & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 10 Pos., White

Manufacturer:

Mfr Part:
5023801000

TTI Part:
502380-1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions10 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series502380
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating1 A
Housing ColorWhite
Housing GenderPlug
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.176$88.00
$0.174$174.00
$0.172$430.00
$0.171$855.00
$0.169$2,704.00
$0.157$6,280.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502386-1070 Molex
Mating Product

Molex

Headers & Wire Housings 1.25mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, R/A, Tin (Sn) Pltg, 10 Pos.
Sign in to add projects and notes