Reference Only

502380-0500

Headers & Wire Housings 1.25MM CLIK-MATE HSG 05P PLOCK

Manufacturer:

Mfr Part:
5023800500

TTI Part:
502380-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions5 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating1 A
Housing ColorWhite
Housing GenderPlug
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

22,270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.191$5.15
$0.189$9.45
$0.187$18.70
$0.178$44.50
$0.173$86.50
$0.167$167.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502386-0570 Molex
Mating Product

Molex

Headers & Wire Housings 5P CLIKMATE RECPT RIGHT ANGLE TIN
502382-0570 Molex
Mating Product

Molex

Headers & Wire Housings 5P CLIKMATE RECPT VERTICAL TIN
Sign in to add projects and notes