Reference Only
502380-0400
Headers & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 4 Pos., White
Datasheet
5023800400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $5.46 | |
| $0.089 | $1,157.00 | |
| $0.087 | $2,436.00 | |
| $0.085 | $7,140.00 | |
| $0.084 | $18,816.00 | |
| $0.082 | $34,440.00 | |
| $0.08 | $80,640.00 |
Need more?
Associated Parts

Headers & Wire Housings 1.25mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, Vert., Tin Pltg, 4 Pos.

Headers & Wire Housings 1.25mm Pit. CLIK-Mate Wire-to-Board PCB Recept., Single Row, R/A, Tin (Sn) Pltg, 4 Pos.
Sign in to add projects and notes