Reference Only
502352-0210
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 2 Pos., Gold (Au) Pltg, Natural
Datasheet
5023520210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,200 / Multiples: 4,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $3,822.00 | |
| $0.87 | $10,962.00 | |
| $0.84 | $28,224.00 | |
| $0.78 | $49,140.00 | |
| $0.734 | $110,980.80 |
Need more?
Available Regional Inventory
2,100 available now at ttieurope.com
Associated Parts

Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 2 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 4 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 8 Pos., Natural

Headers & Wire Housings DuraClik ISL Wire-to-Board Recept. Housing, Single Row, White, 2 Pos.

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 6 Pos., Natural
Sign in to add projects and notes