Reference Only
5023510500
Headers & Wire Housings 2.00MM REC HSG 1X05P
Datasheet
5023510500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 502351 | |
| Tradename | DuraClik | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Color | White | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
11,938In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.238 | $5.23 | |
| $0.204 | $5.10 | |
| $0.201 | $10.05 | |
| $0.198 | $19.80 | |
| $0.181 | $45.25 | |
| $0.178 | $89.00 | |
| $0.172 | $172.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings WTB Header SR RA 2 Crcts Tin Plating Rd

Molex
Headers & Wire Housings WTB Header SR RA 4 Crcts Tin Plating Rd

Molex
Headers & Wire Housings WTB Header SR RA 8 Crcts Tin Plating Rd

Molex
Headers & Wire Housings WTB Header SR RA 3 Crcts Tin Plating BL

Headers & Wire Housings WTB Header SR Vert. 6 Crcts Tin Over Nickel NAT
Sign in to add projects and notes