Reference Only
502351-0300
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 3 Pos., Natural
Datasheet
5023510300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Housing Color | White | |
| Housing Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
15,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $18.50 | |
| $0.183 | $91.50 | |
| $0.18 | $180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Tin (Sn) Over Nickel, Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 2 Pos., Tin (Sn) Pltg, Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 4 Pos., Tin (Sn) Pltg, Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 3 Pos., Tin (Sn) Pltg, Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 8 Pos., Tin (Sn) Pltg, Natural
Sign in to add projects and notes