
502244-2430 BULK
FFC & FPC Connectors .5MM EASY-ON 24P RA SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 24 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Gold | |
| Current Rating | 400 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Ammo Pack | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,787In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.19 | $595.00 | |
| $1.17 | $1,170.00 | |
| $1.14 | $2,850.00 | |
| $1.12 | $5,600.00 | |
| $1.10 | $8,250.00 | |
| $1.08 | $16,200.00 | |
| $1.06 | $31,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes