
502244-1530 BULK
FFC & FPC Connectors .5MM EASY-ON 15P RA SMT
Datasheet
5022441530. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 15 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Location | Bottom Contact | |
| Contact Plating | Gold | |
| Current Rating | 400 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Ammo Pack | |
| Actuation Type | ZIF | |
| Housing Color | Black, Natural | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,478In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $5.04 | |
| $1.07 | $10.70 | |
| $1.00 | $25.00 | |
| $0.95 | $47.50 | |
| $0.91 | $91.00 | |
| $0.85 | $212.50 | |
| $0.81 | $405.00 | |
| $0.77 | $770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.