Reference Only
5022370517
USB Connectors USB Mini-B Rec Hsg Assy S/T 5Ckt
Datasheet
5022370517 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Vertical | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | USB Mini B | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | USB Connectors | |
| Series | 502237 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 5022370517 5022370517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
895In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $5.28 | |
| $2.31 | $57.75 | |
| $2.28 | $114.00 | |
| $2.25 | $225.00 | |
| $2.22 | $333.00 | |
| $2.12 | $530.00 | |
| $2.06 | $1,030.00 | |
| $2.00 | $2,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes