Reference Only
5022250801
Automotive Connectors 80CKT 2-POCKET CMC HDR SOLDER TAIL
Datasheet
5022250801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 80 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 502225 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Current Rating | 6 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.57948 | $13.57 | |
| $13.57948 | $122.21 | |
| $13.57948 | $271.58 | |
| $13.57948 | $407.38 | |
| $13.57948 | $814.76 | |
| $13.57948 | $1,738.17 | |
| $13.57948 | $3,476.34 | |
| $13.57948 | $11,298.12 |
Need more?
Sign in to add projects and notes