Reference Only

50217-9101

Headers & Wire Housings Mighty-SPOX Crimp Terminal, 3.5mm Pit., 24-18 AWG, Bag, Brass

Manufacturer:

Mfr Part:
0502179101

TTI Part:
50217-9101

EDA / CAD Models

Alternate Part Number

50217-9001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series50217
TradenameMighty-SPOX
ApplicationWire-to-Board, Wire-to-Wire, Signal
Wire Gauge24 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating3.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0502179101

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,904In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$5.02
$0.183$9.15
$0.18$45.00
$0.177$88.50
$0.168$168.00
$0.159$731.40
$0.156$1,092.00
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction and Activation Tool
63811-8300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 3.5mm Terminals for 24-18 AWG UL1015 and UL1007 or Equivalent Wire
Sign in to add projects and notes